Available Replacements
Alternatif paketleme
1376109-1 1376109-1 TE Connectivity / AMP Brand
1376109-1

TE Connectivity / AMP Brand

In Stock: 68,000

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1376607-1

025 TAB CONT L/P PRE-TIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
025 TAB CONT L/P PRE-TIN
Product Highlights:
  • Contact
  • Contact Type = Tab
  • Terminate To Wire
  • Tab Width = .64 mm
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
Search Keywords: 13766071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1376607-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Wire Size: 20-22 AWG
Contact Material: Copper Alloy
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1376607-1 RoHS compliant?
Yes, 1376607-1 is RoHS compliant.
What is the lead time for 1376607-1?
The standard lead time for 1376607-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Ships today, if you order in Buy all 320 in-stock or the regular minimum order quantity of 1000
Stock lot only:
320
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0783
1,000
$0.0712
3,000
$0.0689
5,000
$0.0674
8,000
$0.0673
25,000
$0.0656
50,000
$0.0644
100,000
$0.0574
150,000 +
$0.0573
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!