- Home ›
- All Products›
- 1376478-5
1376478-5
TE Connectivity / AMP Brand
2.5MM SIGNAL MATE CONN HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2.5MM SIGNAL MATE CONN HEADER
Search Keywords: 13764785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376478-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Connector Height:.34 in, 8.8 mm
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Contact Mating Area Length:.17 in, 4.35 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment Type:Boss
-
Contact Current Rating (Max):2.5 A
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Mount Retention:With
-
PCB Mount Alignment:With
-
Housing Material:Nylon 66 GF
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention Type:Kinked
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
Contact Mating Area Plating Material Finish:Matte
-
Connector Length:.59 in, 15 mm
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Contact Type:Pin
-
Number of Positions:5
-
Contact Underplating Material Thickness:19.68 – 47.24 µin, .5 – 1.2 µm
-
Mating Square Post Dimension:.02 in, .5 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Alignment Type:Polarization
-
Number of Rows:1
-
Connector Width:.32 in, 8.2 mm
-
Circuit Application:Signal
-
Contact Underplating Material:Copper
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material Thickness:31.49 – 62.99 µin, .8 – 1.6 µm
-
Sealable:No
-
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:300
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Base Material:Brass
-
Mating Retention Type:Latch
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Contact Layout:Inline
-
PCB Mount Orientation:Vertical
-
Packaging Type:Box , Carton
-
Header Type:Fully Shrouded
-
Primary Product Color:Natural
-
Operating Voltage:50 VAC, 50 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4200
Order Increment:
300
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
4,200
$1.821
8,400
$0.961
12,600
$0.661
16,800 +
$0.648
Click for Quote
Log in
to unlock special pricing