- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1376477-6
1376477-6
TE Connectivity / AMP Brand
2.5MM PITCH SIGNAL MATE CONN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5MM PITCH SIGNAL MATE CONN
Product Highlights:
- Housing
- Receptacle
- Number of Positions = 6
- Color = Natural
- Packaging Method = Loose Piece
Search Keywords: 13764776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376477-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2.5/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,160
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
600
$0.1752
1,200
$0.1676
2,700
$0.1631
5,100
$0.1596
7,500
$0.1572
25,200
$0.0879
50,100
$0.0755
100,200 +
$0.0633
Click for Quote
Log in
to unlock special pricing