- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1376397-1
1376397-1
TE Connectivity / AMP Brand
5MM POWER KEY D/L PLATE GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5MM POWER KEY D/L PLATE GREEN
Search Keywords: 13763971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376397-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Double Lock Plate
-
Dimension:34.7 x 4 x 6.7mm
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.1089
3,000
$0.1032
5,000
$0.1029
8,000
$0.1025
25,000
$0.0730
50,000
$0.0627
100,000
$0.0537
150,000 +
$0.0536
Click for Quote
Log in
to unlock special pricing