- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1376395-1
1376395-1
TE Connectivity / AMP Brand
5MM POWER KEY D/L PLATE GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5MM POWER KEY D/L PLATE GREEN
Search Keywords: 13763951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376395-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Secondary Lock
-
Dimension:19.7 x 4 x 6.7 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,626
Can Ship immediately
Manufacturer Stock:
150,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1020
3,000
$0.0958
5,000
$0.0917
8,000
$0.0904
25,000
$0.0630
50,000
$0.0551
100,000
$0.0454
150,000 +
$0.0453
Click for Quote
Log in
to unlock special pricing