- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1376394-1
1376394-1
TE Connectivity / AMP Brand
5MM POWER KEY D/L PLATE GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5MM POWER KEY D/L PLATE GREEN
Product Highlights:
- Double-Lock Plate
- Number of Positions = 2
- Color = Green
Search Keywords: 13763941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376394-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Double Lock Plat
-
Dimension:14.7 x 6.7 x 4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,200
Ships today, if you order in
Manufacturer Stock:
630,000
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$0.2939
500
$0.2527
1,000
$0.2279
2,500
$0.2166
5,000
$0.2020
7,500
$0.2015
10,000 +
$0.2010
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments