- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1376393-1
1376393-1
TE Connectivity / AMP Brand
5MM POWER KEY 6P PLUG HSG NUT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5MM POWER KEY 6P PLUG HSG NUT
Search Keywords: 13763931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376393-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
On Order:
28,000
can ship 8/3/26
Minimum Order Quantity:
50
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.5475
500
$0.4209
1,000
$0.3921
3,000
$0.2995
5,000
$0.2980
8,000 +
$0.2727
Click for Quote
Log in
to unlock special pricing
Accessories