- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1376392-1
1376392-1
TE Connectivity / AMP Brand
5MM POWER KEY 4P PLUG 2ROW NUT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5MM POWER KEY 4P PLUG 2ROW NUT
Product Highlights:
- Housing
- Plug
- 4 Positions
- Number of Rows = 2
- Key Type = A
Search Keywords: 13763921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376392-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,000
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$0.2919
500
$0.2611
1,000
$0.2605
3,000
$0.2497
5,000
$0.2447
8,000
$0.2441
15,000
$0.1898
25,000 +
$0.1381
Click for Quote
Log in
to unlock special pricing