- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1376387-1
1376387-1
TE Connectivity / AMP Brand
5mm B-T-W Conn. 6P(2row) HDR A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5mm B-T-W Conn. 6P(2row) HDR A
Search Keywords: 13763871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376387-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:6
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$2.199
2,000
$1.164
3,000
$0.819
4,000 +
$0.803
Click for Quote
Log in
to unlock special pricing