- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1376384-1
1376384-1
TE Connectivity / AMP Brand
5mm B-T-W Conn. 4P HDR ASSEMBL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5mm B-T-W Conn. 4P HDR ASSEMBL
Product Highlights:
- Connector
- Header
- Preloaded
- Contact Gender = Tab
- 4 Positions
Search Keywords: 13763841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376384-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Buy all 18 in-stock or the regular minimum order quantity of 100
Stock lot only:
18
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$0.5225
100
$0.4750
300
$0.4601
1,000
$0.4437
2,500
$0.4313
5,000
$0.4219
7,500
$0.4148
10,000
$0.3266
15,000 +
$0.3223
Click for Quote
Log in
to unlock special pricing