- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1376383-1
1376383-1
TE Connectivity / AMP Brand
5mm B-T-W Conn. 3P HDR ASSEMBL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5mm B-T-W Conn. 3P HDR ASSEMBL
Product Highlights:
- Connector
- Connector Type = Header
- Plug
- 3 Positions
- Number of Rows = 1
Search Keywords: 13763831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376383-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,465
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
200
$1.032
400
$0.963
600
$0.923
1,000
$0.886
2,600
$0.827
5,000
$0.799
7,600
$0.794
10,000 +
$0.759
Click for Quote
Log in
to unlock special pricing