- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1376382-1
1376382-1
TE Connectivity / AMP Brand
5mm B-T-W Conn. 2P HDR ASSEMBL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5mm B-T-W Conn. 2P HDR ASSEMBL
Product Highlights:
- Header
- Plug
- Number of Positions = 2
- Number of Rows = 1
- Key Type = A
Search Keywords: 13763821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376382-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
200
$0.4864
600
$0.4463
1,000
$0.4394
2,600
$0.4351
5,000
$0.4329
7,600
$0.4308
10,000
$0.4266
15,000 +
$0.4245
Click for Quote
Log in
to unlock special pricing