- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1376368-1
1376368-1
TE Connectivity / AMP Brand
025 I/O PLUG HSG 8P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
025 I/O PLUG HSG 8P
Product Highlights:
- Housing Assembly
- Plug
- 025 Plug Configuration
- 8 Positions
- Mount = Free Hanging
Search Keywords: 13763681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376368-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,700
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
18 Weeks
can ship
10/5/26