- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1376360-1
1376360-1
TE Connectivity / AMP Brand
025/090 26P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
025/090 26P PLUG ASSY
Product Highlights:
- Housing Assembly
- Plug
- 025/090 Plug Configuration
- Number of Positions = 26
- Mount = Free Hanging
Search Keywords: 13763601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376360-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,109
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
100
$2.16
300
$2.00
500
$1.95
1,000
$1.81
2,500
$1.76
5,000 +
$1.75
Click for Quote
Log in
to unlock special pricing