- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1376357-3
1376357-3
TE Connectivity / AMP Brand
025/090 CAP HSG 26P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025/090 CAP HSG 26P
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 025/090
- Number of Positions = 26
- Mount = Printed Circuit Board
Search Keywords: 13763573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376357-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 6/22/26
Minimum Order Quantity:
30
Order Increment:
10
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
30
$2.30
100
$1.95
250
$1.93
500
$1.75
1,000
$1.66
2,500
$1.65
5,000
$1.48
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing