Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1376352-1

025 I/O PLUG HSG ASSY 8P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
025 I/O PLUG HSG ASSY 8P
Product Highlights:
  • Housing Assembly
  • Plug
  • 025 Plug Configuration
  • Number of Positions = 8
  • Mount = Free Hanging
Search Keywords: 13763521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1376352-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1376352-1 RoHS compliant?
Yes, 1376352-1 is RoHS compliant.
What is the lead time for 1376352-1?
The standard lead time for 1376352-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,429
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
100
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$2.086
1,000
$2.081
2,500
$2.076
4,500
$2.071
9,000
$1.058
13,500
$0.720
18,000 +
$0.705
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!