Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1376348-1

5MM POWER KEY CONN REC CONT M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
5MM POWER KEY CONN REC CONT M
Search Keywords: 13763481
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1376348-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Power
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 7 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1376348-1 RoHS compliant?
Yes, 1376348-1 is RoHS compliant.
What is the lead time for 1376348-1?
The standard lead time for 1376348-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0363
10,000
$0.0355
25,000
$0.0332
50,000
$0.0307
100,000
$0.0300
150,000
$0.0295
250,000
$0.0290
500,000 +
$0.0283
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!