- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1376260-2
1376260-2
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 26-30AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 26-30AWG T/R
Search Keywords: 13762602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376260-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
1 -
Contact Type:N/A
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:1 A
-
Termination Method:Crimp3483
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,961
Can Ship immediately
Minimum Order Quantity:
650
Price (USD)
Qty
Unit Price
650
$0.101
3,200
$0.100
6,300
$0.097
12,500
$0.096
75,000 +
$0.094
Click for Quote
Log in
to unlock special pricing