- Home ›
- All Products›
- 1376245-1
1376245-1
TE Connectivity / AMP Brand
AMP-MCC CONN 40P KIT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP-MCC CONN 40P KIT
Search Keywords: 13762451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376245-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mating Alignment Type:Polarization
-
Packaging Quantity:100
-
Housing Material:Thermoplastic
-
Data Rate:≤1 Gb/s
-
Number of Columns:8
-
Contact Current Rating (Max):1 A
-
Backplane Interface Type:2mm HM
-
Contact Type:Socket
-
CompactPCI Designation:None
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Shielded:Yes
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Number of Positions:40
-
Circuit Application:Signal
-
Number of Rows:5
-
Packaging Method:Box
-
Centerline (Pitch):.078 in, 2 mm
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$10.11
50
$7.58
75
$7.08
100 +
$6.94
Click for Quote
Log in
to unlock special pricing