- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1376135-3
1376135-3
TE Connectivity / AMP Brand
Conn Power HDR 3 POS 2.5mm Solder RA Thru-Hole 3 Terminal 1 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 3 POS 2.5mm Solder RA Thru-Hole 3 Terminal 1 Port Tube
Search Keywords: 13761353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376135-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
46 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:3
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VDC,2503694VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
621
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
621
$4.18
1,242
$2.22
1,863
$1.56
2,484 +
$1.53
Click for Quote
Log in
to unlock special pricing