Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1376113-8

025 40POS CAP ASSY V TIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
025 40POS CAP ASSY V TIN
Product Highlights:
  • Housing Assembly
  • Receptacle (Cap)
  • Receptacle Configuration = 025
  • Number of Positions = 40
  • Mount = Printed Circuit Board
Search Keywords: 13761138
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1376113-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Type: Wire to Board
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 2.2 mm
Number of Contacts: 40
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1376113-8 RoHS compliant?
Yes, 1376113-8 is RoHS compliant.
What is the lead time for 1376113-8?
The standard lead time for 1376113-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 648
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
81
Order Increment:
9
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$5.10
18
$5.08
27
$5.07
54
$5.06
81
$5.04
162
$3.78
243
$3.53
324 +
$3.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!