Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1376113-2

025 CAP ASSY 40P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
025 CAP ASSY 40P
Product Highlights:
  • Housing Assembly
  • Receptacle (Cap)
  • Receptacle Configuration = 025
  • Number of Positions = 40
  • Mount = Printed Circuit Board
Search Keywords: 13761132
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1376113-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Hybrid Header: No
Locking Interface: With
Voltage Rating (Max): 12 VDC
Operating Voltage: 12 VDC
Centerline (Pitch): .087 in, 2.2 mm
Packaging Type: Tube
Length: 1.945 in, 49.4 mm
Width: .602 in, 15.3 mm
Packaging Quantity: 9
UL Flammability Rating: UL 94-HB
PCB Mount Alignment: Without
Tab Width: .025 in, .64 mm
Interface Plating: Tin (Sn)
Profile Height from PCB: .921 in, 23.4 mm
PCB Mount Retention: Without
Tab Thickness: .025 in, .64 mm
Mounting Orientation: Vertical/180 °
Mounting Holes: With
Shielded: No
Circuit Application: Signal
Termination Method: Through Hole - Solder
Operating Temperature (Max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
PCB Thickness (Recommended): .063 in, 1.6 mm
Sealable: No
Color: Natural
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Number of Rows: 2
Number of Sections: 1
Panel Mount Feature: Without
Number of Signal Positions: 40
Connector & Contact Terminates To: Printed Circuit Board
Nominal Voltage Architecture: 12 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1376113-2 RoHS compliant?
Yes, 1376113-2 is RoHS compliant.
What is the lead time for 1376113-2?
The standard lead time for 1376113-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
Order Increment:
9
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
9
$3.39
54
$2.84
252
$2.63
504
$2.51
1,008
$2.41
2,502
$2.35
5,004
$2.29
7,506 +
$2.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!