- Home ›
- All Products›
- 1376113-1
TE Connectivity / AMP Brand
1376113-1
025 CAP ASSY V-TYPE 40P
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1376113-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
9 |
| Operating Temperature (Max): | 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F |
| Mating Tab Thickness: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Voltage Rating (Max): | 12 VDC |
| Number of Signal Positions: | 40 |
| Packaging Type: | Tube |
| Packaging Quantity: | 9 |
| PCB Mount Orientation: | Vertical |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Number of Sections: | 1 |
| Mounting Holes: | With |
| Mating Tab Width: | .025 in, .64 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Profile Height from PCB: | .921 in, 23.4 mm |
| Operating Voltage: | 12 VDC |
| Circuit Application: | Signal |
| Sealable: | No |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Number of Positions: | 40 |
| Number of Rows: | 2 |
| Primary Product Color: | Natural |
| Centerline (Pitch): | .087 in, 2.2 mm |
| PCB Mount Alignment: | Without |
| PCB Mount Retention: | Without |
| Panel Mount Feature: | Without |
| Contact Mating Area Plating Material: | Tin |
| Connector Width: | .602 in, 15.3 mm |
| Contact Size: | .63mm |
| Connector Length: | 1.94 in, 49.4 mm |
| UL Flammability Rating: | UL 94HB |
| Header Type: | Fully Shrouded |
| Mating Retention: | With |
| Mating Retention Type: | Locking Interface |
| Mating Alignment: | With |
| Contact Type: | Tab |
| Shielded: | No |
| Connector Shape: | Rectangular |
| PCB Connector Assembly Type: | PCB Mount Header |
| Connector System: | Wire-to-Board |