- Home ›
- All Products›
- 1376111-6
1376111-6
TE Connectivity / AMP Brand
025 24 POS CAP ASSY V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025 24 POS CAP ASSY V
Search Keywords: 13761116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376111-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
PCB Mount Orientation:Vertical
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Number of Positions:24
-
Circuit Application:Signal
-
Nominal Voltage Architecture:12 V
-
Packaging Type:Tube
-
Mounting Holes:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Voltage Rating (Max):12 VDC
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Number of Rows:2
-
UL Flammability Rating:None
-
Number of Signal Positions:24
-
Sealable:No
-
Operating Voltage:12 VDC
-
Number of Sections:1
-
PCB Mount Alignment:Without
-
Primary Product Color:Natural
-
Mating Tab Width:.025 in, .64 mm
-
Centerline (Pitch):.087 in, 2.2 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Profile Height from PCB:.921 in, 23.4 mm
-
Mating Tab Thickness:.025 in, .64 mm
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment:With
-
Mating Retention:With
-
Mating Retention Type:Locking Interface
-
Connector Shape:Rectangular
-
Connector Width:.602 in, 15.3 mm
-
Header Type:Fully Shrouded
-
Contact Type:Tab
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Size:.63mm
-
Connector Length:1.25 in, 31.8 mm
-
Shielded:No
-
Connector System:Wire-to-Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
Order Increment:
14
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
126
$2.01
252
$1.52
378
$1.42
504 +
$1.39
Click for Quote
Log in
to unlock special pricing