- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1376111-1
1376111-1
TE Connectivity / AMP Brand
025 CAP ASSY V-TYPE 24P
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2039
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025 CAP ASSY V-TYPE 24P
Search Keywords: 13761111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376111-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:2.2 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
-
-
End of Life: Final orders must be placed by 09/30/2039
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
14
Order Increment:
14
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
14
$0.88
28
$0.84
56
$0.80
112 +
$0.76
Click for Quote
Log in
to unlock special pricing