Available Replacements
Alternative Packaging
1376607-1 1376607-1 TE Connectivity / AMP Brand
1376607-1

TE Connectivity / AMP Brand

In Stock: 320

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1376109-1

025 TAB CONT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
025 TAB CONT
Product Highlights:
  • Contact
  • Terminate To Wire
  • Tab Width = .64 mm
  • Tab
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
Search Keywords: 13761091
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1376109-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    20-22 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1376109-1 RoHS compliant?
Yes, 1376109-1 is RoHS compliant.
What is the lead time for 1376109-1?
The standard lead time for 1376109-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,000
Can Ship immediately
On Order:
44,000   can ship 12/14/26
Minimum Order Quantity:
2500
18 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1116
5,000
$0.1108
7,500
$0.1093
11,000
$0.1073
33,000
$0.1070
55,000
$0.1068
110,000
$0.1065
154,000 +
$0.1062
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!