- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1376103-2
1376103-2
TE Connectivity / AMP Brand
025 CONN CAP ASSY 24P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
025 CONN CAP ASSY 24P BLACK
Search Keywords: 13761032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376103-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
626
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
40
$2.51
200
$2.20
300
$1.89
600
$1.58
900
$1.56
1,200 +
$1.53
Click for Quote
Log in
to unlock special pricing