- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1376103-1
TE Connectivity / AMP Brand
1376103-1
025 CONN CAP ASSY 24P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
025 CONN CAP ASSY 24P
Product Highlights:
- Housing Assembly
- Contact Style = Receptacle
- Receptacle (Cap)
- Receptacle Configuration = 025
- 24 Positions
Search Keywords: 13761031
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1376103-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 24 |
Tools/3D Models
+
Frequently Asked Questions
Is 1376103-1 RoHS compliant?
Yes, 1376103-1 is RoHS compliant.
What is the lead time for 1376103-1?
The standard lead time for 1376103-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
On Order:
800
can ship 12/18/26
1,200
can ship 3/3/27
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
100
$1.83
300
$1.80
500
$1.79
1,000
$1.52
2,500
$1.43
5,000
$1.42
7,500
$1.41
10,000 +
$1.40
Click for Quote
Log in
to unlock special pricing
Accessories