Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1375963-4

PC104 CONN NONSTKTHU NO STNDOL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PC104 CONN NONSTKTHU NO STNDOL
Product Highlights:
  • Connector
  • Number of Positions = 104
  • 104 Loaded Positions
  • Contact Type = Non-Stackthrough
  • 2.54 mm Centerline
Search Keywords: 13759634
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1375963-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: PC/104 and PC/104 Plus Connector
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 104
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1375963-4 RoHS compliant?
Yes, 1375963-4 is RoHS compliant.
What is the lead time for 1375963-4?
The standard lead time for 1375963-4 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 462
Ships today, if you order in
On Order:
525   can ship 4/2/27
33 Weeks can ship 7/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.94
5
$29.81
21
$25.94
42
$25.29
63
$25.22
105
$24.61
252 +
$23.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!