- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1375963-2
1375963-2
TE Connectivity / AMP Brand
PC104 CONN NONSTKTHRU NO STNDO
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PC104 CONN NONSTKTHRU NO STNDO
Product Highlights:
- Connector
- Number of Positions = 104
- 104 Loaded Positions
- Contact Type = Non-Stackthrough
- 2.54 mm Centerline
Search Keywords: 13759632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375963-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:PC/104 and PC/104 Plus Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:104
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
27
$107.48
53
$57.97
79
$41.05
105 +
$40.23
Click for Quote
Log in
to unlock special pricing