- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1375875-3
1375875-3
TE Connectivity / AMP Brand
PLUG HSG,10POS,0.8MM MICRO INT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG HSG,10POS,0.8MM MICRO INT
Search Keywords: 13758753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375875-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
70
$1.5800
100
$1.1400
200
$0.7560
400
$0.3240
750
$0.3080
1,000
$0.2610
5,000
$0.2248
10,000 +
$0.2064
Click for Quote
Log in
to unlock special pricing