- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1375820-9
TE Connectivity / AMP Brand
1375820-9
Wire-To-Board Connector - 2.54 mm - 19 Contacts - Receptacle - CST-100 II Series - Crimp - 1 Rows.
View Datasheet Ask the Datasheet Accessories Notify Me
- CST-100 II Housings
- Number of Positions = 9
- Mating Type = Receptacle
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375820-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:9
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-55 to 105 °C