Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1375819-3

Socket Contact Gold 22-26 AWG Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact Gold 22-26 AWG Crimp
Product Highlights:
  • CST-100 II Contacts
  • Wire Termination Type = Crimp
  • Gold (30) over Nickel Contact Mating Area Plating
  • Wire Size = 0.12-0.4² [26-22] mm² [AWG]
  • Used For CST-100 II Housings
Search Keywords: 13758193
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1375819-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5500
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold Over Palladium Nickel,Gold Over Nickel
  • Maximum Current Rating:
    4 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1375819-3 RoHS compliant?
Yes, 1375819-3 is RoHS compliant.
What is the lead time for 1375819-3?
The standard lead time for 1375819-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54,122
Can Ship immediately
Minimum Order Quantity:
2500
13 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1947
5,500
$0.1893
11,000
$0.1847
27,500
$0.1785
55,000
$0.1739
104,500 +
$0.1721
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!