Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1375801-1

SHROUD, 120 POS PC104 PLUS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SHROUD, 120 POS PC104 PLUS
Product Highlights:
  • Shroud
  • Number of Positions = 120
  • 120 Loaded Positions
Search Keywords: 13758011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1375801-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 375
Type: Shroud
Dimension: 64.36 x 11.18 x 11.43 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1375801-1 RoHS compliant?
Yes, 1375801-1 is RoHS compliant.
What is the lead time for 1375801-1?
The standard lead time for 1375801-1 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
On Order:
3,000   can ship 1/6/27
Minimum Order Quantity:
10
36 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.02
50
$3.10
100
$3.00
375
$2.89
750
$2.85
1,125
$2.83
2,625
$2.64
5,250 +
$2.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!