- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1375800-4
1375800-4
TE Connectivity / AMP Brand
ASSY,120 POS PC104 PLUS LF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,120 POS PC104 PLUS LF
Product Highlights:
- Connector
- Number of Positions = 120
- 120 Loaded Positions
- Contact Type = Non-Stackthrough
- 2.00 mm Centerline
Search Keywords: 13758004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375800-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:PC/104 and PC/104 Plus Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
309
Can Ship immediately
MOQ for out of Stock Qty:
53
62 Weeks
can ship
8/5/27
Price (USD)
Qty
Unit Price
1
$39.81
10
$24.39
25
$22.45
53
$21.69
105
$20.51
158
$20.42
210 +
$19.76
Click for Quote
Log in
to unlock special pricing