- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1375799-4
1375799-4
TE Connectivity / AMP Brand
ASSY, 120 POS PC104 PLUS LF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY, 120 POS PC104 PLUS LF
Search Keywords: 13757994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375799-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$39.66
5
$37.38
21
$36.28
42
$35.31
63
$35.22
105
$34.86
252 +
$34.64
Click for Quote
Log in
to unlock special pricing