- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1375799-2
1375799-2
TE Connectivity / AMP Brand
ASSY, 120 POS PC104 PLUS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY, 120 POS PC104 PLUS
Product Highlights:
- Connector
- 120 Positions
- 119 Loaded Positions
- Contact Type = Stackthrough
- 2.00 mm Centerline
Search Keywords: 13757992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375799-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:PC/104 and PC/104 Plus Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
53
$49.48
105
$26.44
158
$18.55
210 +
$18.18
Click for Quote
Log in
to unlock special pricing