- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1375799-1
TE Connectivity / AMP Brand
1375799-1
Board-To-Board Connector - PC104 - 2 mm - 104 Contacts - Receptacle - AMPMODU PC/104 PLUS Series.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Number of Positions = 120
- 120 Loaded Positions
- Contact Type = Stackthrough
- 2.00 mm Centerline
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375799-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
21 -
Type:PC/104 and PC/104 Plus Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C