- Home ›
- All Products›
- 1375798-6
1375798-6
TE Connectivity / AMP Brand
ASSY,120 POS PC104 PLUS LF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,120 POS PC104 PLUS LF
Product Highlights:
- Connector
- Number of Positions = 120
- 119 Loaded Positions
- Contact Type = Non-Stackthrough
- 2.00 mm Centerline
Search Keywords: 13757986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375798-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Number of Positions:120
-
Connector Mounting Type:Board Mount
-
Stacking Configuration:Non-Stack Through
-
Contact Base Material:Phosphor Bronze
-
Keying & Polarized Position Locations:D-30
-
Mating Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):3 A
-
Number of Standoffs:2
-
Insulation Resistance:1000 MΩ
-
Dielectric Withstanding Voltage (Max):500 VAC
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Nylon - GF
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector System:Board-to-Board
-
Number of Loaded Positions:119
-
PCB Mount Retention Type:Action/Compliant Tail
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Post & Tail Length:.112 in, 2.85 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Primary Product Color:Black
-
Assembly Process Feature:Board Standoff
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
62 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
27
$107.98
53
$58.25
79
$41.25
105 +
$40.42
Click for Quote
Log in
to unlock special pricing