- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1375796-4
1375796-4
TE Connectivity / AMP Brand
PC104 ASY UNKEYED LF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PC104 ASY UNKEYED LF
Product Highlights:
- Connector
- Number of Positions = 104
- 104 Loaded Positions
- Contact Type = Non-Stackthrough
- 2.54 mm Centerline
Search Keywords: 13757964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375796-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:PC/104 and PC/104 Plus Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:104
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
366
Can Ship immediately
On Order:
525
can ship 6/24/26
MOQ for out of Stock Qty:
53
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$29.59
10
$22.40
25
$21.02
53
$20.69
105
$19.34
158
$19.24
210 +
$19.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT