- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1375796-3
TE Connectivity / AMP Brand
1375796-3
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
Product Highlights:
- Connector
- Number of Positions = 104
- 102 Loaded Positions
- Contact Type = Non-Stackthrough
- 2.54 mm Centerline
Search Keywords: 13757963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375796-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:PC/104 and PC/104 Plus Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:104
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Press Fit3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1375796-3 RoHS compliant?
Yes, 1375796-3 is RoHS compliant.
What is the lead time for 1375796-3?
The standard lead time for 1375796-3 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
492
Can Ship immediately
MOQ for out of Stock Qty:
53
33 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
1
$41.55
10
$35.95
25
$31.11
53
$29.77
105
$28.31
158
$28.24
210 +
$27.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT