- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1375796-2
1375796-2
TE Connectivity / AMP Brand
PC104 ASY UNKEYED
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PC104 ASY UNKEYED
Product Highlights:
- Connector
- 104 Positions
- 104 Loaded Positions
- Contact Type = Non-Stackthrough
- 2.54 mm Centerline
Search Keywords: 13757962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375796-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:PC/104 and PC/104 Plus Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:104
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
53
$78.91
105
$42.17
158
$29.58
210 +
$28.99
Click for Quote
Log in
to unlock special pricing