- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1375795-2
1375795-2
TE Connectivity / AMP Brand
PC104 ASY STKTHRU UNKEYED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PC104 ASY STKTHRU UNKEYED
Product Highlights:
- Connector
- Number of Positions = 104
- 104 Loaded Positions
- Contact Type = Stackthrough
- 2.54 mm Centerline
Search Keywords: 13757952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375795-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:PC/104 and PC/104 Plus Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:104
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,191
Ships today, if you order in
On Order:
525
can ship 5/25/26
MOQ for out of Stock Qty:
53
29 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$39.30
10
$29.34
25
$27.97
53
$27.64
105
$26.48
158
$26.35
210 +
$25.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT