Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1375793-1

ASSY, 64/40 POS PC104

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description +
ASSY, 64/40 POS PC104
Product Highlights:
  • Connector
  • Number of Positions = 104
  • 102 Loaded Positions
  • Contact Type = Stackthrough
  • 2.54 mm Centerline
Search Keywords: 13757931
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1375793-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: PC/104 and PC/104 Plus Connector
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 104
Maximum Current Rating: 3/Contact A
Termination Method: PRESS FIT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1375793-1 RoHS compliant?
No, 1375793-1 is not RoHS compliant.
What is the lead time for 1375793-1?
The standard lead time for 1375793-1 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
29 Weeks can ship 5/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$123.65
10
$123.35
27
$123.04
53
$66.37
79
$47.00
105 +
$46.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!