- Home ›
- All Products›
- 1375582-6
1375582-6
TE Connectivity / AMP Brand
07 MTE VERTICAL SMT HDR 15 AU
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
07 MTE VERTICAL SMT HDR 15 AU
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- 2.54 mm Centerline
Search Keywords: 13755826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375582-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
100 -
Operating Voltage:250 VAC
-
PCB Mount Alignment:With
-
Contact Shape & Form:Square
-
Assembly Process Feature:Pick and Place Cover
-
Contact Type:Pin
-
Number of Positions:7
-
Housing Temperature Rating:High
-
PCB Mount Orientation:Vertical
-
Dielectric Withstanding Voltage (Max):600 V
-
Mating Square Post Dimension:.025 in, .64 mm
-
Termination Resistance:15 mΩ
-
Insulation Resistance:5000 MΩ
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Mount Retention:With
-
Connector System:Wire-to-Board
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
Mating Retention:With
-
Mating Alignment:With
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Surface Mount
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Sealable:No
-
PCB Mount Retention Type:Hold-Down
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):3 A
-
Mating Alignment Type:Latched , Polarization
-
Primary Product Color:Black
-
Packaging Type:Tape & Reel
-
Header Type:Fully Shrouded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
76 Weeks
can ship
10/26/27
Price (USD)
Qty
Unit Price
100
$2.68
200
$2.51
400
$2.35
800
$2.29
900
$1.78
5,000 +
$1.69
Click for Quote
Log in
to unlock special pricing