- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1375549-3
1375549-3
TE Connectivity / AMP Brand
04 MTE VERT SMT HDR FULL SN-PB
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
04 MTE VERT SMT HDR FULL SN-PB
Product Highlights:
- Connector
- Connector Type = Header - Pin
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
- 4 Positions
Search Keywords: 13755493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375549-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
100
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
76 Weeks
can ship
10/27/27
Price (USD)
Qty
Unit Price
100
$4.46
225
$4.45
450
$2.73
675
$2.16
900 +
$2.12
Click for Quote
Log in
to unlock special pricing