- Home ›
- All Products›
- 1-368587-1
1-368587-1
TE Connectivity / AMP Brand
PDL 4P CAP 3.96 D/R F/H(GWT) N
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PDL 4P CAP 3.96 D/R F/H(GWT) N
Search Keywords: 13685871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-368587-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Packaging Method:Bag
-
Number of Rows:2
-
Contact Layout:Matrix
-
Operating Voltage:300 VAC
-
Packaging Quantity:200
-
Housing Color:Natural
-
Number of Positions:4
-
Housing Material:PA 66
-
Connector & Housing Type:Receptacle
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Connector Mounting Type:Panel Mount
-
Rectangular Power Connector Type:Housing
-
Contact Type:Tab
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:Without
-
Centerline (Pitch):.156 in, 3.96 mm
-
Agency/Standard:CNR , USR
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Row-to-Row Spacing:.181 in, 4.6 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Approved Standards:CSA/C22.2 No. 182.3-M1987 , UL 1977
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
200
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
800
$0.5719
1,600
$0.4289
2,400
$0.4003
3,200 +
$0.3923
Click for Quote
Log in
to unlock special pricing