- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-368575-4
1-368575-4
TE Connectivity / AMP Brand
PDL 4P PLUG 3.96 D/R(GWT) YEL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PDL 4P PLUG 3.96 D/R(GWT) YEL
Search Keywords: 13685754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-368575-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,600
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
300
$0.3889
600
$0.3879
1,200
$0.3869
2,400
$0.2902
3,600
$0.2708
4,800 +
$0.2654
Click for Quote
Log in
to unlock special pricing