- Home ›
- All Products›
- 1-368405-2
1-368405-2
TE Connectivity / AMP Brand
ACTION PIN FOR 040 TAB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACTION PIN FOR 040 TAB
Search Keywords: 13684052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-368405-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
30000 -
Interface Plating:Tin (Sn)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:30000
-
Customer Preferred Contact:No
-
Sealable:No
-
Packaging Method:Reel
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Terminal Type:Tab
-
Mating Tab Thickness:.025 in, .64 mm
-
PCB Hole Diameter:.037 in, .94 mm
-
Mating Tab Width:.039 in, 1 mm
-
Tab Length:.677 in, 17.2 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Size:1mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
22,500
$0.1786
45,000
$0.0946
67,500
$0.0665
90,000 +
$0.0652
Click for Quote
Log in
to unlock special pricing