- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 136826-1
136826-1
TE Connectivity / AMP Brand
SPEC TAB MAG MATE 6.35
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPEC TAB MAG MATE 6.35
Search Keywords: 1368261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:136826-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Mag-Mate Terminal
-
Gender:Tab
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:17-18 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
41 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
30,000
$0.2586
60,000
$0.1365
90,000
$0.0939
120,000 +
$0.0920
Click for Quote
Log in
to unlock special pricing